Lapp ÖLFLEX CLASSIC 100 CY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Transparent PVC Sheath, 16 AWG
- RS Stock No.:
- 444-0266
- Mfr. Part No.:
- 0035459
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$569.42
(exc. GST)
$626.36
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $569.42 | $11.388 |
*price indicative |
- RS Stock No.:
- 444-0266
- Mfr. Part No.:
- 0035459
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 100CY
ÖLFLEX® Classic 100 CY cables are a screened connecting and control cable for flexible use and fixed installation for medium mechanical use. They are for use in dry, damp and wet rooms. They can only be installed outdoors with UV protection and in observation of the temperature range. At room temperature, it is resistant against acids, caustics solutions and certain oils. ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. ÖLFLEX® 100 CY cables can also be used in measuring regulating and computer units. The screen is a protection against electrical interference
Features and Benefits
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Minimum bending radius: flexible use 20 x cable diameter; fixed use 6 x cable diameter
Flame retardant: in accordance to IEC 60 332.1
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
EC directive: This cable confirms to ECD 73/23/EEC (low voltage directive)
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Minimum bending radius: flexible use 20 x cable diameter; fixed use 6 x cable diameter
Flame retardant: in accordance to IEC 60 332.1
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
EC directive: This cable confirms to ECD 73/23/EEC (low voltage directive)
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Standards
VDE 0295, Part 5; IEC 332.1 (Flame-Retardant)
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 CY |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Transparent |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 11.3mm |
Sheath Material | PVC |
Conductor Resistance | 13.5 Ω/km |
Insulation Material | PVC |
Current Rating | 18 A |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Maximum Operating Temperature | +80°C |
Screen Type | Tinned Copper Braid |
Voltage Rating | 450/750 V |
Bedding Material | PVC |
Earth Cable | Yes |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 30/0.25 mm |
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX SERVO 2YSLCY Control Cable 1.5 mm² Screened...