- RS Stock No.:
- 181-1848
- Mfr. Part No.:
- 471215CY GE321
- Brand:
- Alpha Wire
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$1,650.09
(exc. GST)
$1,815.10
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,650.09 | $33.002 |
*price indicative |
- RS Stock No.:
- 181-1848
- Mfr. Part No.:
- 471215CY GE321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
Outer Diameter | 1.52mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 30.4 (Dynamic) mm, 9.12 (Static) mm |
Fire Behaviour | Flame Retardant |
Core Strands | 28/0.25 mm |
Conductor Resistance | 19.5 Ω/km |
Related links
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1.5 mm² Screened Grey, 15 AWG
- Igus chainflex CF77.UL Control Cable 1.5 mm² 100m, Black
- Lapp ÖLFLEX ROBUST 210 Control Cable 1.5 mm² 50m 15 AWG
- Alpha Wire Control Cable 1.5 mm² Unscreened Grey PVC Sheath
- Belden MachFlex Control Cable 1.5 mm² Screened Grey PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG