- RS Stock No.:
- 181-1810
- Mfr. Part No.:
- 470215CY GE033
- Brand:
- Alpha Wire
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$466.21
(exc. GST)
$512.83
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $466.21 | $4.662 |
*price indicative |
- RS Stock No.:
- 181-1810
- Mfr. Part No.:
- 470215CY GE033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
The Alpha Wire CY control cable is 2 core screened and has cross sectional area of 1.5 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Grey |
Outer Diameter | 1.52mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Conductor Resistance | 13.3 Ω/km @ 20°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Screen Type | Tinned Copper Braid |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 30.4 (Dynamic) mm, 9.12 (Static) mm |
Core Strands | 28/0.25 mm |
Related links
- Lapp UNITRONIC LiYCY Control Cable 1.5 mm² 50m 16 AWG
- RS PRO Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- RS PRO Control Cable 1.5 mm² Unscreened Grey PVC Sheath, 15 AWG
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Alpha Wire Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Belden 4200UE Control Cable 1.5 mm² 100m 16 AWG
- Alpha Wire Control Cable 1.5 mm² Unscreened Grey PVC Sheath