- RS Stock No.:
- 181-1777
- Mfr. Part No.:
- 470095CY GE033
- Brand:
- Alpha Wire
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$1,260.54
(exc. GST)
$1,386.59
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,260.54 | $12.605 |
*price indicative |
- RS Stock No.:
- 181-1777
- Mfr. Part No.:
- 470095CY GE033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 9 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Grey |
Outer Diameter | 0.91mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 18.2 (Dynamic) mm, 5.46 (Static) mm |
Conductor Resistance | 39 Ω/km @ 20°C |
Core Strands | 20/0.177 mm |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Screen Type | Tinned Copper Braid |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Related links
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Alpha Wire Control Cable 0.5 mm² Unscreened Grey PVC Sheath
- Igus chainflex CF6 Control Cable 0.5 mm² 50m 20 AWG
- Igus chainflex CF78.UL Control Cable 0.5 mm² 25m 20 AWG
- Lapp ÖLFLEX SERVO FD Control Cable 0.5 mm² Screened Green PUR...
- Igus chainflex CF6 Control Cable 0.5 mm² 25m 20 AWG
- Igus chainflex CF78.UL Control Cable 0.5 mm² 50m 20 AWG