Belden MachFlex350 4 Core CY Control Cable 2.5 mm², 100m, Screened

  • RS Stock No. 176-2399
  • Mfr. Part No. 4GECY-K100
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath

Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 2.5 mm²
Length 100m
Outer Diameter 11.9mm
Voltage Rating 300 V, 500 V
Sheath Colour Grey
Earth Cable Yes
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Oil Resistant Yes
Sheath Material Polyvinyl Chloride PVC
Cable Shape Multicore
Screen Type Tinned Copper Braid
Fire Behaviour Flame Retardant
Conductor Material Copper
Insulation Material PVC
Minimum Bend Radius 6 x 11.9 (Fixed), 20 x 11.9 (Occasional)
Shielding Tinned Copper Braid
Screened/Unscreened Screened
Series MachFlex
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 683.14
(exc. GST)
$ 751.45
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 4
$683.14
$6.831
5 +
$659.24
$6.592
*price indicative
Related Products
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath material ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath material ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath material ...