Belden MachFlex375 4 Core CY Control Cable 1 mm², 50m, Screened

  • RS Stock No. 176-2369
  • Mfr. Part No. C4GCCY-KC50
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 1 mm²
Length 50m
Outer Diameter 8.8mm
Voltage Rating 300 V, 500 V
Sheath Colour Grey
Earth Cable Yes
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Oil Resistant Yes
Sheath Material Polyvinyl Chloride PVC
Cable Shape Multicore
Minimum Bend Radius 6 x 8.8 (Fixed), 20 x 8.8 (Occasional)
Insulation Material PVC
Screened/Unscreened Screened
Fire Behaviour Flame Retardant
Conductor Material Copper
Series MachFlex
Shielding Tinned Copper Braid
Screen Type Tinned Copper Braid
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 50 Metre(s)
$ 211.14
(exc. GST)
$ 232.25
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 4
$211.14
$4.223
5 +
$200.58
$4.012
*price indicative
Related Products
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems A tinned copper braid protects against electromagnetic interference Assembly: spiral with concentric layers, and PES tape General screening via tinned copper ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath material ...
From Lapp, this OLFLEX SERVO cable is suitable ...
Description:
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators Despite its thin size and optimized weight, the cable features a highly durable PUR ...
Designed for applications which are installed in occasional ...
Description:
Designed for applications which are installed in occasional flexing and fixed locations Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.