Belden MachFlex375 3 Core CY Control Cable 2.5 mm², 50m, Screened

  • RS Stock No. 176-2367
  • Mfr. Part No. C3GECY-KC50
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.

Specifications
Attribute Value
Number of Cores 3
Cross Sectional Area 2.5 mm²
Length 50m
Outer Diameter 12mm
Voltage Rating 450 V, 750 V
Sheath Colour Grey
Earth Cable Yes
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Oil Resistant Yes
Sheath Material Polyvinyl Chloride PVC
Cable Shape Multicore
Screen Type Tinned Copper Braid
Insulation Material PVC
Minimum Bend Radius 6 x 12 (Fixed), 20 x 12 (Occasional)
Shielding Tinned Copper Braid
Screened/Unscreened Screened
Series MachFlex
Fire Behaviour Flame Retardant
Conductor Material Copper
5 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 50 Metre(s)
$ 313.44
(exc. GST)
$ 344.78
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 4
$313.44
$6.269
5 +
$302.46
$6.049
*price indicative
Related Products
RS PRO CY Cable The CY control cables ...
Description:
RS PRO CY Cable The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for ...
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V) Hi-FLEX®-CY-1000 ...
Description:
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V) Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipmentTheir tinned copper braid protects them and neighbouring systems against electromagnetic radiation.Assembly: spiral with concentric layers, and PES tape.Overall ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath material ...
Ölflex® Classic 100CY ÖLFLEX® Classic 100 CY cables ...
Description:
Ölflex® Classic 100CY ÖLFLEX® Classic 100 CY cables are a screened connecting and control cable for flexible use and fixed installation for medium mechanical use They are for use in dry, damp and wet rooms. They can only be installed ...