- RS Stock No.:
- 135-9257
- Mfr. Part No.:
- MCP250
- Brand:
- CAE Groupe
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$632.13
(exc. GST)
$695.34
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $632.13 | $12.643 |
*price indicative |
- RS Stock No.:
- 135-9257
- Mfr. Part No.:
- MCP250
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-CY-P multipair cables with overall shielding (LiYCY-P)
Hi-FLEX®-CY-P cables are used for data transmission in highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress.
Features and Benefits
Assembly in pairs avoids crosstalk disturbances
Assembly: in twisted pairs with PES tape
Overall shielding via tinned copper braid, 75% coverage
Supplied as a 50 m reel
Assembly: in twisted pairs with PES tape
Overall shielding via tinned copper braid, 75% coverage
Supplied as a 50 m reel
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 2x2 |
American Wire Gauge | 20 AWG |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
Cable Type | LiYCY-P |
Outer Diameter | 7.8mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Series | HIFLEX-CY |
Core Strands | 2/0.5 mm² |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Standards Met | IEC 60228, IEC 60332-1, NF C 32-070/C2 |
Voltage Rating | 300 V |
Related links
- Lapp Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- RS PRO Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- AXINDUS Twisted Pair Data Cable 4 Cores Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.9 mm² 18 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 4 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.14 mm² 26 AWG Grey Sheath