- RS Stock No.:
- 529-952
- Mfr. Part No.:
- 90310150
- Brand:
- AXINDUS
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.57
(exc. GST)
$6.13
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $5.57 | $278.50 |
*price indicative |
- RS Stock No.:
- 529-952
- Mfr. Part No.:
- 90310150
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 14 AWG |
Outer Diameter | 7mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Maximum Operating Temperature | +70°C |
Voltage Rating | 300 V |
Conductor Resistance | 13.3 Ω/km |
Conductor Material | Bare Annealed Copper |
Insulation Material | PVC |
Current Rating | 18 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Minimum Bend Radius | 8 x Diameter |
Screen Type | Tinned Copper Braid |
Earth Cable | No |
Oil Resistant | Yes |
Related links
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1.5 mm² Screened Grey, 15 AWG
- AXINDUS HIFLEX-CY Control Cable 1 mm² Screened Grey PVC Sheath, 17AWG
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 0.75 mm² Screened Grey...
- AXINDUS HIFLEX-CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 17 AWG
- AXINDUS HIFLEX-CY Data Cable 0.34 mm² Screened Grey PVC Sheath, 22 AWG
- Lapp ÖLFLEX 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG