- RS Stock No.:
- 529-851
- Mfr. Part No.:
- 90710100
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 529-851
- Mfr. Part No.:
- 90710100
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY |
Number of Cores | 7 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
Outer Diameter | 7.9mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Conductor Material | Bare Annealed Copper |
Conductor Resistance | 18.1 Ω/km |
Oil Resistant | Yes |
Insulation Material | PVC |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Current Rating | 15 A |
Maximum Operating Temperature | +70°C |
Screen Type | Tinned Copper Braid |
Earth Cable | No |
Voltage Rating | 300 V |
Minimum Bend Radius | 8 x Diameter |