AXINDUS HIFLEX-CY1000 Control Cable, 5 Cores, 2.5 mm², LIYCY1000, Screened, 50m, Grey PVC Sheath, 13 AWG
- RS Stock No.:
- 529-661
- Mfr. Part No.:
- 90510250
- Brand:
- AXINDUS
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.977
(exc. GST)
$25.275
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $22.977 | $1,148.85 |
*price indicative |
- RS Stock No.:
- 529-661
- Mfr. Part No.:
- 90510250
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)
Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY1000 |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | LIYCY1000 |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
CPR Certification | Eca |
American Wire Gauge | 13 AWG |
Outer Diameter | 13.2mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Oil Resistant | No |
Minimum Operating Temperature | -30°C |
Current Rating | 26A |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
Voltage Rating | 1 kV |
Conductor Material | Bare Copper |
Insulation Material | PVC |
Minimum Bend Radius | 7 x Diameter |
Conductor Resistance | 7.98 Ω/km |
Maximum Operating Temperature | +70°C |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable Screened 18 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Igus chainflex CF78.UL Control Cable 2.5 mm² 100m, Black
- AXINDUS HIFLEX-CY1000 Control Cable 4 mm² Screened Grey PVC Sheath, 11 AWG