- RS Stock No.:
- 529-633
- Mfr. Part No.:
- 90510075C50
- Brand:
- AXINDUS
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.846
(exc. GST)
$8.631
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $7.846 | $392.30 |
*price indicative |
- RS Stock No.:
- 529-633
- Mfr. Part No.:
- 90510075C50
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY |
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | LIYCY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 6.8mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Oil Resistant | No |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Current Rating | 12A |
Insulation Material | PVC |
Conductor Resistance | 24.5 Ω/km |
Maximum Operating Temperature | +70°C |
Screen Type | Tinned Copper Braid |
Earth Cable | No |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 8 x Diameter |
Related links
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- AXINDUS HIFLEX-CY Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable Screened 18 AWG
- AXINDUS HIFLEX-CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX-CY Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- AXINDUS HIFLEX-CY Control Cable 0.25 mm² Screened Grey PVC Sheath, 23 AWG
- AXINDUS HIFLEX-CY Control Cable 1 mm² Screened Grey PVC Sheath, 16 AWG
- AXINDUS HIFLEX-CY Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG