- RS Stock No.:
- 529-576
- Mfr. Part No.:
- 90710025C50
- Brand:
- AXINDUS
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.874
(exc. GST)
$5.361
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $4.874 | $243.70 |
*price indicative |
- RS Stock No.:
- 529-576
- Mfr. Part No.:
- 90710025C50
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY |
Number of Cores | 7 |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | LIYCY |
Sheath Colour | Grey |
Cable Shape | Multi-Conductor |
CPR Certification | Eca |
American Wire Gauge | 23 AWG |
Outer Diameter | 5.4mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Earth Cable | No |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 79.9 Ω/km |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 8 x Diameter |
Insulation Material | PVC |
Oil Resistant | No |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |
Minimum Operating Temperature | -30°C |
Current Rating | 3A |
Related links
- AXINDUS HIFLEX-CY Control Cable 0.25 mm² Screened Grey PVC Sheath, 23AWG
- Igus chainflex CF240 Data Cable 0.25 mm² 50m 24 AWG
- Lapp UNITRONIC Data Cable 0.25 mm² Unscreened Grey PVC Sheath
- Igus chainflex CF130.UL Control Cable 0.25 mm² 100m 23 AWG
- AXINDUS HIFLEX-CY Control Cable 0.25 mm² Screened 23AWG
- Igus chainflex CF130.UL Control Cable 0.25 mm² 25m 24 AWG
- AXINDUS HIFLEX-CY Data Cable 0.25 mm² Screened Grey PVC Sheath, 23 AWG
- Igus chainflex CF130.UL Control Cable 0.25 mm² 50m 23 AWG