- RS Stock No.:
- 529-554
- Mfr. Part No.:
- MCP375
- Brand:
- CAE Groupe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 529-554
- Mfr. Part No.:
- MCP375
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-CY-P multipair cables with overall shielding (LiYCY-P)
Hi-FLEX®-CY-P cables are used for data transmission in highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress.
Features and Benefits
Assembly in pairs avoids crosstalk disturbances
Assembly: in twisted pairs with PES tape
Overall shielding via tinned copper braid, 75% coverage
Supplied as a 50 m reel
Assembly: in twisted pairs with PES tape
Overall shielding via tinned copper braid, 75% coverage
Supplied as a 50 m reel
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY-P |
Number of Cores | 6 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
Outer Diameter | 8.9mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | Euroclass Eca |
Voltage Rating | 300 V |
Oil Resistant | Yes |
Earth Cable | No |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 24.5 Ω/km |
Insulation Material | PVC |
Current Rating | 12 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Minimum Bend Radius | 7 x Diameter |
Conductor Material | Bare Annealed Copper |