- RS Stock No.:
- 437-534
- Mfr. Part No.:
- 0034802-50
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$145.64
(exc. GST)
$160.20
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $145.64 | $2.913 |
*price indicative |
- RS Stock No.:
- 437-534
- Mfr. Part No.:
- 0034802-50
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic LiYCY
Data transmission cables with tinned copper shielding and colour code DIN 47100
Features and Benefits
Stranded bare copper wire conductor, PVC conductor insulation and external sheath
Tinned copper braid
Tinned copper braid
Standards
DIN 47100, IEC 60332-1
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC LiYCY |
Number of Cores | 2 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 6.3mm |
Sheath Material | PVC |
Conductor Material | Copper |
Voltage Rating | 250 V |
Bedding Material | Mylar |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 15 x D |
Maximum Operating Temperature | +80°C |
Current Rating | 15 A |
Insulation Material | PVC |
Conductor Resistance | 19.5 Ω/km |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Core Strands | 32/0.20 mm |
Oil Resistant | Yes |
Related links
- Lapp UNITRONIC LiYCY Control Cable 1.5 mm² 50m 16 AWG
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- Lapp UNITRONIC LiYCY Control Cable 0.75 mm² 50m 18 AWG
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable Screened 18 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG