- RS Stock No.:
- 383-147
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-147
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Core construction 18 x 0.10 mm (0.14 mm2)
Shielded LiYCY
Fine-strand copper wire with PVC insulation
Banding with polyester film
Drain wire under the shield braid
Shield braid made from tin-plated copper wires
PVC outer sheath, grey RAL7032
Operating temperature -5 °C → +80 °C
Banding with polyester film
Drain wire under the shield braid
Shield braid made from tin-plated copper wires
PVC outer sheath, grey RAL7032
Operating temperature -5 °C → +80 °C
Specifications
Attribute | Value |
---|---|
Number of Cores | 24 |
Cross Sectional Area | 0.14 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 26 AWG |
Outer Diameter | 9.3mm |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 30 V |
Filler Material | PET Foil |
Minimum Bend Radius | 15 x D |
Core Strands | 18/0.1 mm |
Conductor Material | Copper |
Minimum Operating Temperature | -5°C |
Insulation Material | PVC |
Conductor Resistance | 130 Ω/km |
Earth Cable | No |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +60°C |