- RS Stock No.:
- 383-080
- Mfr. Part No.:
- 37.0802.702
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-080
- Mfr. Part No.:
- 37.0802.702
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Core construction 18 x 0.10 mm (0.14 mm2)
Shielded LiYCY
Fine-strand copper wire with PVC insulation
Banding with polyester film
Drain wire under the shield braid
Shield braid made from tin-plated copper wires
PVC outer sheath, grey RAL7032
Operating temperature -5 °C → +80 °C
Banding with polyester film
Drain wire under the shield braid
Shield braid made from tin-plated copper wires
PVC outer sheath, grey RAL7032
Operating temperature -5 °C → +80 °C
Specifications
Attribute | Value |
---|---|
Series | ABB LiYCY |
Number of Cores | 4 |
Cross Sectional Area | 0.14 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 26 |
Outer Diameter | 5.7mm |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 131 Ω/km |
Maximum Operating Temperature | +80°C |
Core Strands | 18/0.1 mm |
Conductor Material | Copper |
Voltage Rating | 60 V |
Minimum Bend Radius | 15 x D |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
Minimum Operating Temperature | -5°C |
Insulation Material | PVC |