- RS Stock No.:
- 369-107
- Mfr. Part No.:
- CYSE03.00100
- Brand:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 369-107
- Mfr. Part No.:
- CYSE03.00100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Control Cable CY Type
CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.
Core Colours
3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered
Manufactured to VDE 2050 standard
Note
(4-core only) In accordance with 2004 European Harmonised colours for installation cable.
Note
CY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Series | Belden CY |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 13 AWG |
Outer Diameter | 9.75mm |
Sheath Material | Polyvinyl Chloride PVC |
Current Rating | 25 A |
Conductor Resistance | 7.98 Ω/km |
Insulation Material | PVC |
Minimum Operating Temperature | -5°C |
Earth Cable | Yes |
Core Strands | 50/0.25 mm |
Maximum Operating Temperature | +70°C |
Screen Type | Tinned Copper Braid |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | 10 x D |