- RS Stock No.:
- 265-1694
- Mfr. Part No.:
- 143.20
- Brand:
- Huco
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.18
(exc. GST)
$14.50
(inc. GST)
Units | Per unit |
1 - 5 | $13.18 |
6 - 24 | $12.72 |
25 + | $12.35 |
- RS Stock No.:
- 265-1694
- Mfr. Part No.:
- 143.20
- Brand:
- Huco
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter
Specifications
Attribute | Value |
---|---|
Bore | 20.5mm |
Overall Length | 47mm |
Overall Diameter | 39mm |
Material | Rubber |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Related links
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 25mm²
- Raytech Gel Filled Cable Joint Kit 4 x 1.5 → 10mm²
- Raytech Gel Filled Cable Joint Kit 4 x 10 → 25mm²
- Raytech Gel Filled Cable Joint Kit 4 x 16 → 50mm²
- Raytech Gel Filled Cable Joint Kit 4 x 25 → 95mm²
- Raytech Gel Filled Cable Joint Kit 4 x 16 → 35mm²
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 10mm²
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 6mm²