- RS Stock No.:
- 456-2754
- Mfr. Part No.:
- FN5100-7836-6
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 456-2754
- Mfr. Part No.:
- FN5100-7836-6
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Scotch-Brite™ Clean & Strip™ Disc
The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ attachment system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will not dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Scotch-Brite™ cleaning and stripping wheels for use in power tools
Ideal for removal of rust and carbon deposits on steel, stripping paint and varnish, de-oxidation and cleaning of welds, sanding and cleaning of stone, concrete, etc.
Does not contaminate the work piece
Fast and controlled work
Coarse grade
Ideal for removal of rust and carbon deposits on steel, stripping paint and varnish, de-oxidation and cleaning of welds, sanding and cleaning of stone, concrete, etc.
Does not contaminate the work piece
Fast and controlled work
Coarse grade
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The open web material is kept consistent as the open web material runs cool, limiting fibres to clog up. The fibres are responds well to cntours and irregular surfaces effectively removing unwanted burrs and contaminants.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive density allows for an aggressive cutting power for effective deburring without damaging the part.
Quick Change System
The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc TR backing pad.
Features and Benefits
Removes paint, rust and quickly without compromising the geometry of the work piece
Load resistant material resists clogging for a consistent cutting action
Smear resistant to minimise cleaning of the work surface
Silicon carbide provides aggressive cutting and leaves a fine finish without gouging the work piece
Roloc™ attachment system provides easy disc change out for multi-step finishing processes
Load resistant material resists clogging for a consistent cutting action
Smear resistant to minimise cleaning of the work surface
Silicon carbide provides aggressive cutting and leaves a fine finish without gouging the work piece
Roloc™ attachment system provides easy disc change out for multi-step finishing processes
Typical Applications
The disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
FAQ's
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
Specifications
Attribute | Value |
---|---|
Thickness | 6mm |
Abrasive Material | Silicon Carbide |
Grit Size | 60 |
Number in Pack | 1 |
Model | Scotch-Brite CG-ZS |