- RS Stock No.:
- 238-7778
- Mfr. Part No.:
- 3060
- Brand:
- CRC
9 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$52.12
(exc. GST)
$57.33
(inc. GST)
Units | Per unit |
1 + | $52.12 |
- RS Stock No.:
- 238-7778
- Mfr. Part No.:
- 3060
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Trefolex Cutting Compound is an active cutting compound paste that does not run off or evaporate. It melts slowly as frictional heat is generated and provides continuous lubrication throughout low speed cutting operations and it significantly increases tool life and thread quality. It is ideal for use with taps and dies, hacksaws, reamers and all hand tools and it also allows for clean cuts with no tearing and is suitable for steel, aluminium, copper, brass and stainless steel.
For clean threads and no tearing
Significantly increases tool life and thread quality
Does not run off or evaporate
For use with hand tools and slow cutting operations
Suitable for steel, aluminium, etc
Significantly increases tool life and thread quality
Does not run off or evaporate
For use with hand tools and slow cutting operations
Suitable for steel, aluminium, etc
Specifications
Attribute | Value |
---|---|
Trade Name | TREFOLEX |
Package Type | Pot |
Package Size | 500 ml |
Biodegradable | No |
Product Category | Paste |