Gedore Side 180 mm Cutters, Steel

  • RS Stock No. 847-8145
  • Mfr. Part No. 1550993
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Gedore VDE Insulated Power Side Cutter

Professional insulated Gedore side cutter with VDE dipped sleeves for use on or near energised systems.

VDE dipped insulation up to 1000V with two ply Tool Check insulation for quick identification of damaged tools
Ideal for the cutting of Hard Wire like Piano Wire
Manufactured from hardened and tempered Chrome plated Steel
Precision induction hardened cutting edges upto 63 – 65HRC

Standards

EN 60900, IEC 60900

Specifications
Attribute Value
Model Number VDE 8316
Type Side Cutters
Overall Length 180 mm
Jaw Length 22.6mm
VDE/1000V Approved Yes
Material Steel
Maximum Cutting Capacity 1.8mm
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 85.77
(exc. GST)
$ 94.35
(inc. GST)
units
Per unit
1 +
$85.77
Related Products
Stanley Fat Max 5 in 1 Diagonal Cutters ...
Description:
Stanley Fat Max 5 in 1 Diagonal Cutters Diagonal Pliers manufactured from induction hardened steel for long-life service & durability Features and Benefits:Wire Crimp - Crimping die to crimp 15 mm²– 2.5 mm²Wire Stripper - Two sizes to strip 1.5 ...
RS Pro 6 in 1 VDE Supercutters Our ...
Description:
RS Pro 6 in 1 VDE Supercutters Our professional 6 in 1 VDE Supercutters is an Electricians multi function side cutter ideal for cutting, stripping, crimping, bending for electrical installation with stripping function for single and multi-stranded conductors with 15 ...
RS PRO ESD Flush Cutters Precision RS PRO ...
Description:
RS PRO ESD Flush Cutters Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock The greatest benefit of this Anti-Shock system is that only half the effort is required ...
RS PRO ESD Flush Cutters Precision RS PRO ...
Description:
RS PRO ESD Flush Cutters Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock The greatest benefit of this Anti-Shock system is that only half the effort is required ...