- RS Stock No.:
- 847-7720
- Mfr. Part No.:
- 2788799
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 847-7720
- Mfr. Part No.:
- 2788799
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Wire Rope Cutter (8320JL)
High quality Gedore cutter for the clean shearing of wire rope without fanning. Ideal for cutting a wide range of materials including Bowden Cables, Stainless Steel Ropes and Textile Cores up to 6mm.
Metal Injection Moulded (MIM) High Speed Steel cutting plates
Specially arched cutting edges hardened to 62 – 65HRC
Shearing cut to avoid fanning out
Adjustable joint for precision plate guidance and a cleaner cut
Drop forged body for excellent strength
Comfortable two component handle
Can be operated one handed when cutting wire rope up to 5mm
Specially arched cutting edges hardened to 62 – 65HRC
Shearing cut to avoid fanning out
Adjustable joint for precision plate guidance and a cleaner cut
Drop forged body for excellent strength
Comfortable two component handle
Can be operated one handed when cutting wire rope up to 5mm
Specifications
Attribute | Value |
---|---|
Model Number | 8320 JL |
Overall Length | 200 mm |
Material | HSS |
Maximum Cutting Capacity | 6.0mm |