RS PRO 140 mm Electronic Cutters

  • RS Stock No. 847-2955
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

RS Pro Micro-tek ESD Shears

Precision made ESD RS Pro safe Micro-tek shears that cut by shearing leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.

Features and Benefits

• Music Wire, Kevlar fibre & Mini Shear head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics

Handles

• Ergonomic • User-friendly
• Rounded for maximum operator comfort
• Soft comfortable gripping surface that provides superior operator comfort
• Easier to pick it up
• Anti-slip rubber surface
• Bi-component ESD-safe material

Specifications
Attribute Value
Type Electronic Cutters
Overall Length 140 mm
Jaw Length 14.0mm
ESD Safe Yes
Maximum Cutting Capacity 2.0mm
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 44.95
(exc. GST)
$ 49.45
(inc. GST)
units
Per unit
1 +
$44.95
Related Products
Insulated Cutters Insulated, tested and marked in accordance ...
Description:
Insulated Cutters Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 ...
Lindstrom Oval Head Micro Bevel Diagonal Cutter Professional ...
Description:
Lindstrom Oval Head Micro Bevel Diagonal Cutter Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series Ideal for wire harness work or PCB board assembly. Micro bevel for basic wire cutting and PCB work High performance Ball Bearing Steel ...
CK ESD Oblique Full Flush Cut 110mm These ...
Description:
CK ESD Oblique Full Flush Cut 110mm These dissipative precision cutters are manufactured from special alloy steel that are drop forged, hardened and tempered to provide exceptional strength and durability. The precision box joint construction allows for permanent, adjustment free ...
VDE diagonal cutter Diagonal cutter made of chrome-vanadium ...
Description:
VDE diagonal cutter Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated Also induction hardened for precision cutting, for hard and soft wire Anti-slip, multi-component handles Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty ...