- RS Stock No.:
- 834-7997
- Mfr. Part No.:
- 3-961-15
- Brand:
- Bernstein Tools for electronics
Discontinued product
- RS Stock No.:
- 834-7997
- Mfr. Part No.:
- 3-961-15
- Brand:
- Bernstein Tools for electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
TECHNIC Semi Flush ESD Electronic Cutters
Professional ESD safe semi-flush electronics cutters constructed from high quality ball bearing steel for strength and durability.
Non reflective design
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle
Specifications
Attribute | Value |
---|---|
Overall Length | 120 mm |
ESD Safe | Yes |
Material | Chrome Vanadium Steel |
Maximum Cutting Capacity | 1.3mm |