- RS Stock No.:
- 687-9981
- Mfr. Part No.:
- 2260V-210
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 687-9981
- Mfr. Part No.:
- 2260V-210
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco VDE Cable Cutter (Copper & Aluminium)
Bahco VDE Cable Cutter is a high-quality tool designed for professionals. Made from black oxidized, anti-corrosion alloy steel. Insulated handles ensure safe work on live voltages up to 1000 V.
Features & Benefits
With handles for work on live voltages up to 1000 V
Maximum opening: 25 mm
Cutting capacity: 18 mm Cu/Al
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
IEC60900, VDE certified
With handles for work on live voltages up to 1000 V
Maximum opening: 25 mm
Cutting capacity: 18 mm Cu/Al
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
IEC60900, VDE certified
Note
Not suitable for hard copper, steel cables, or internal steel wire cables
Specifications
Attribute | Value |
---|---|
Overall Length | 210 mm |
Maximum Cutting Capacity | 18.0mm |