- RS Stock No.:
- 188-3148
- Mfr. Part No.:
- E080816
- Brand:
- Expert by Facom
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.54
(exc. GST)
$237.09
(inc. GST)
Units | Per unit |
1 + | $215.54 |
- RS Stock No.:
- 188-3148
- Mfr. Part No.:
- E080816
- Brand:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
180mm combination pliers: E080504
160mm diagonal cutting pliers: E080205
200mm straight half-round nose pliers: E080408
Retail Packaged
160mm diagonal cutting pliers: E080205
200mm straight half-round nose pliers: E080408
Retail Packaged
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Cutters |
Overall Length | 160 mm, 180 mm, 200 mm |
Related links
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140 mm Overall
- Expert by Facom 1/2 in Drive 19mm Deep Socket 79 mm Overall Length
- Expert by Facom 3/4 in Drive 27mm Standard Socket 52 mm Overall Length
- Expert by Facom 1/4 in Drive 12mm Standard Socket 25 mm Overall Length
- Expert by Facom 3/4 in Drive 30mm Standard Socket 54 mm Overall Length
- Expert by Facom Tubular Box Spanner, 154 mm Overall
- Teng Tools 4-Piece Plier Set, 180 mm Overall
- Expert by Facom OPEN END EXPERT WRENCHES WITH RATCHET Series...