Knipex 115 mm Cutters, Tool Steel

  • RS Stock No. 158-5675
  • Mfr. Part No. 64 02 115
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Electronic end cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work

Manufacturer no. Head shape Length
(mm)
Copper wire
(mm)
Fig.
62 12 120 Oblique, without cutting edges 120 0.3 to 1.0 3
64 02 115 With cutting edges 115 <2.0 1
64 12 115 Small cutting edges 115 <2.0 1
64 22 115 Mini, with small cutting edges 115 0.8 2
64 32 120 Oblique 15°, with small cutting edges 120 1.5 3
64 42 115 Oblique 27°, with small cutting edges 115 1.5 3
64 52 115 Oblique 65°, without cutting edges 115 1.3 3
64 62 120 Oblique 65°, with small cutting edges 120 0.6 4

Standards

  DIN ISO 9654

Specifications
Attribute Value
Type End Cutter
Overall Length 115 mm
Jaw Length 6mm
Material Tool Steel
Maximum Cutting Capacity 2mm
Cutting Capacity Medium Hard Wire 1mm
Cutting Capacity Soft Wire 2mm
Cutting Capacity Hard Wire 0.6mm
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 67.02
(exc. GST)
$ 73.72
(inc. GST)
units
Per unit
1 +
$67.02
Related Products
Stork Beak Pliers with tether attachment point. Distortion-tolerant, ...
Description:
Stork Beak Pliers with tether attachment point. Distortion-tolerant, elastic precision tipsHalf-round, long, pointed jawsCutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wireVanadium electric steel; forged, oil-hardened.
Classic TriCut installation pliers for cutting and stripping. ...
Description:
Classic TriCut installation pliers for cutting and stripping. These diagonal cutters designed with low wear lap joint, riveted and able to withstand high loads. Ideal for flush stripping of round, damp proof cables and conductors in hard to reach areas ...
Straight half-round, long jaws with serrated gripping surfaces ...
Description:
Straight half-round, long jaws with serrated gripping surfaces Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm ØCutting edges additionally induction hardened, hardness approx. 61 HRC Made from vanadium steel, oil-hardened and tempered Chrome-plated head, two-colour two-component handles, ...
Manufactured from Chrome Vanadium steel with induction hardened ...
Description:
Manufactured from Chrome Vanadium steel with induction hardened centre cut precision ground cutting edges to 64 HRCPolished chrome vanadium steel jawsDesigned with a forged eccentric cam pivot for very heavy duty useExtra long handles for optimum power transmissionFitted with PVC ...