Wiha Tools 170 mm Cutters, Tool Steel

  • RS Stock No. 136-7150
  • Mfr. Part No. 38853
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TriCut VDE Installation Pliers

The TriCut electric installation pliers, designed for 3 practical functions; cutting, skinning and stripping. Featuring a specially angled head to ensure that cables are stripped and skinned lengthwise along the cable. Using an ergonomic approach, which saves users from applying excessive force. TriCut pliers offer a distinct advantage over other pliers, as they enable you to work with confined spaces such as junction and distribution boxes. The TriCut diagonal cutters are able to cut cables, wires and even chains. The extra wide back of the handle, is integrated with soft and hard zones on a curved handle to prevent fingers from slipping. Ensuring a more controlled grip. Individually tested to international IEC standard 60900, enabling you to work safely on live parts up to 1000 V.

Features and Benefits

• Designed for cutting, skinning and stripping
• Can be used for cables such as NYM lines
• Each tool approved for 1000 V
• Manufactured to IEC 60900:2012 standards

Specifications
Attribute Value
Model Number 38853
Type Diagonal
Overall Length 170 mm
Material Tool Steel
Maximum Cutting Capacity 1.6 (Cutting Capacity Hard Wire) mm, 2.5 (Cutting Capacity Medium Hard Wire) mm, 4 (Cutting Capacity Soft Wire) mm
Cutting Capacity Medium Hard Wire 2.5mm
Cutting Capacity Soft Wire 4mm
Cutting Capacity Hard Wire 1.6mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 100.26
(exc. GST)
$ 110.29
(inc. GST)
units
Per unit
1 +
$100.26
Related Products
High-quality diagonal cutting pliers with angled head for ...
Description:
High-quality diagonal cutting pliers with angled head for flush cuts Manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting. Fitted with bi-material handles for a more comfortable controlled grip. Ideal for electronics work, cutting tempered ...
Professional hand Bi Cut industrial cutters with diagonal ...
Description:
Professional hand Bi Cut industrial cutters with diagonal blade These clever high-performance cutting pliers give you twice the cutting force compared to that of standard pliers, using little hand strength. Featuring the ability to do the job of two pairs ...
Tools with precision box joint and captive, low-friction ...
Description:
Tools with precision box joint and captive, low-friction double spring Special tool steel, oil-hardened and tempered Mirror polished with excellent corrosion protection Cutting edge hardness 56 HRCDual component handles for fatigue-free, sensitive work
1000V approved compact diagonal cutter Lightweight, VDE cutter ...
Description:
1000V approved compact diagonal cutter Lightweight, VDE cutter with box joint construction and forged, oil hardened jaws. High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity Precision cut through fine copper wire, multi-core cable & piano ...