- RS Stock No.:
- 125-2040
- Mfr. Part No.:
- STHT0-74455
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 125-2040
- Mfr. Part No.:
- STHT0-74455
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Diagonal Cutters
The diagonal cutting pliers from Stanley have precision milled cutting edges for smooth operating of the jaws. The cutters are made from forged carbon steel making them ideal for using in your high temperature applications.
Features and Benefits
Ergonomic handle
Precision milled
Easy to hold
Cushion grip
Precision milled
Easy to hold
Cushion grip
Typical Applications
Use for working on oil and gas piping systems, machinery and the mechanisms of high-pressure valves.
Specifications
Attribute | Value |
---|---|
Overall Length | 180 mm |
Material | Forged Steel |