Stanley 180 mm Diagonal Cutters
Discontinued product
- RS Stock No.:
- 125-2020
- Mfr. Part No.:
- FMHT0-75468
- Manufacturer:
- Stanley
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Stanley FatMax 5 in 1 Diagonal Cutters
Attribute | Value |
Type | Diagonal Cutters |
Overall Length | 180 mm |
Material | Forged Steel |