Irwin 200 mm Diagonal Cutters

  • RS Stock No. 123-0194
  • Mfr. Part No. 1950504
  • Manufacturer Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Irwin VISE-GRIP Diagonal Cutting Pliers

A range of High Leverage Diagonal Cutting Pliers from Irwin Vice-Grip. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life.

The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire.

Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.

Features and Benefits:

Industry leading three-zone comfort grips for excellent comfort and tool control
Can be used with the Irwin Vise-Grip Lanyard system
PowerSlot Technology provides double the power and half the cutting effort (7 in & 8 in Models only)
Made in Germany

Models:

1950502: 150 mm (6 in) Capacity: 2 mm Hard Wire
1950503: 175 mm (7 in), Capacity: 3 mm Hard Wire, Features Powerslot Technology
1950504: 200 mm (8 in), Capacity: 3 mm Hard Wire. Features Powerslot Technology

Specifications
Attribute Value
Type Diagonal Cutters
Overall Length 200 mm
Material Steel
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $99.79
$ 95.92
(exc. GST)
$ 105.51
(inc. GST)
units
Per unit
1 +
$95.92
Related Products
Heavy Duty Cutters A range of low-cost general ...
Description:
Heavy Duty Cutters A range of low-cost general purpose, heavy-duty cutters Chrome-vanadium steel jaws Black PVC injection handles Heavy duty moulded grips incorporating finger stops A range of low-cost general purpose, heavy-duty cutters Chrome-vanadium steel jaws Black PVC injection handles ...
Knipex High Leverage Diagonal Cutting Nippers High cutting ...
Description:
Knipex High Leverage Diagonal Cutting Nippers High cutting performance cutters with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio Chrome vanadium heavy-duty steel, forged, oil-hardened Black polished, handles with multi-component grips Integrated tether attachment ...
Fat Max® Diagonal Cutting Pliers High-quality diagonal cutting ...
Description:
Fat Max® Diagonal Cutting Pliers High-quality diagonal cutting pliers with angled head for flush cuts Manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting. Fitted with bi-material handles for a more comfortable controlled grip. Ideal ...
Induction hardened cutting edges designed to stay sharper ...
Description:
Induction hardened cutting edges designed to stay sharper longer for wire cutting Strong gripper teeth Slim profile nose reaches into tight areas Hardened teeth Red & Yellow handles denotes international color for safety ProTouch™ grips provide maximum comfort and reduced ...