- RS Stock No.:
- 123-0193
- Mfr. Part No.:
- 1950503
- Brand:
- Irwin
Discontinued product
- RS Stock No.:
- 123-0193
- Mfr. Part No.:
- 1950503
- Brand:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Irwin VISE-GRIP Diagonal Cutting Pliers
A range of High Leverage Diagonal Cutting Pliers from Irwin Vice-Grip. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life.
The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire.
Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.
The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire.
Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.
Features and Benefits:
Industry leading three-zone comfort grips for excellent comfort and tool control
Can be used with the Irwin Vise-Grip Lanyard system
PowerSlot Technology provides double the power and half the cutting effort (7 in & 8 in Models only)
Made in Germany
Can be used with the Irwin Vise-Grip Lanyard system
PowerSlot Technology provides double the power and half the cutting effort (7 in & 8 in Models only)
Made in Germany
Models:
1950502: 150 mm (6 in) Capacity: 2 mm Hard Wire
1950503: 175 mm (7 in), Capacity: 3 mm Hard Wire, Features Powerslot Technology
1950504: 200 mm (8 in), Capacity: 3 mm Hard Wire. Features Powerslot Technology
1950503: 175 mm (7 in), Capacity: 3 mm Hard Wire, Features Powerslot Technology
1950504: 200 mm (8 in), Capacity: 3 mm Hard Wire. Features Powerslot Technology
Specifications
Attribute | Value |
---|---|
Overall Length | 175 mm |
Material | Steel |