Irwin 150 mm Diagonal Cutters

  • RS Stock No. 123-0192
  • Mfr. Part No. 1950502
  • Manufacturer Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Irwin VISE-GRIP Diagonal Cutting Pliers

A range of High Leverage Diagonal Cutting Pliers from Irwin Vice-Grip. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life.

The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire.

Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.

Features and Benefits:

Industry leading three-zone comfort grips for excellent comfort and tool control
Can be used with the Irwin Vise-Grip Lanyard system
PowerSlot Technology provides double the power and half the cutting effort (7 in & 8 in Models only)
Made in Germany

Models:

1950502: 150 mm (6 in) Capacity: 2 mm Hard Wire
1950503: 175 mm (7 in), Capacity: 3 mm Hard Wire, Features Powerslot Technology
1950504: 200 mm (8 in), Capacity: 3 mm Hard Wire. Features Powerslot Technology

Specifications
Attribute Value
Type Diagonal Cutters
Overall Length 150 mm
Material Steel
On back order for despatch 16/10/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 65.62
(exc. GST)
$ 72.18
(inc. GST)
units
Per unit
1 +
$65.62
Related Products
Insulated Cutters Insulated, tested and marked in accordance ...
Description:
Insulated Cutters Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 ...
Heavy Duty Cutters A range of low-cost general ...
Description:
Heavy Duty Cutters A range of low-cost general purpose, heavy-duty cutters Chrome-vanadium steel jaws Black PVC injection handles Heavy duty moulded grips incorporating finger stops A range of low-cost general purpose, heavy-duty cutters Chrome-vanadium steel jaws Black PVC injection handles ...
Knipex High Leverage Diagonal Cutting Nippers High cutting ...
Description:
Knipex High Leverage Diagonal Cutting Nippers High cutting performance cutters with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio Chrome vanadium heavy-duty steel, forged, oil-hardened Black polished, handles with multi-component grips Integrated tether attachment ...
Bi Cut Industrial Cutters Professional hand Bi Cut ...
Description:
Bi Cut Industrial Cutters Professional hand Bi Cut industrial cutters with diagonal blade These clever high-performance cutting pliers give you twice the cutting force compared to that of standard pliers, using little hand strength. Featuring the ability to do the ...