- RS Stock No.:
- 871-1575
- Mfr. Part No.:
- B82801A0134A040
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 871-1575
- Mfr. Part No.:
- B82801A0134A040
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82801A Series SMT Current Sense Transformer, EE 4.2 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Input Current | 7A |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Mounting Type | Surface Mount |
Dimensions | 4.7 x 3.5 x 3.5 mm |