- RS Stock No.:
- 832-9835
- Mfr. Part No.:
- L01-8500
- Brand:
- Alttec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 832-9835
- Mfr. Part No.:
- L01-8500
- Brand:
- Alttec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Alttec 85xx Series Industrial Current Transformer
85xx series current transformers for industrial applications with a current rating of up to 250A. These 85xx toroidal style current transformers have a busbar window, safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.
Standards
Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
Specifications
Attribute | Value |
---|---|
Current Ratio | 40:5 |
Transformer Type | Clip Fit |
Overall Height | 78.5mm |
Overall Width | 61mm |
Overall Depth | 40mm |
Maximum Temperature | +40°C |
Dimensions | 78.5 x 61 x 72 mm |