- RS Stock No.:
- 751-1614
- Mfr. Part No.:
- 93481 P1
- Brand:
- Nuvotem Talema
Discontinued product
- RS Stock No.:
- 751-1614
- Mfr. Part No.:
- 93481 P1
- Brand:
- Nuvotem Talema
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
FSD RANGE 5A Tape Wound Current Transformers
High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Input Current | 60A |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Mounting Type | Stand Alone |
Dimensions | 70 (Dia.) x 36 mm |