- RS Stock No.:
- 745-7995
- Mfr. Part No.:
- TRA2400001
- Brand:
- Carel
- RS Stock No.:
- 745-7995
- Mfr. Part No.:
- TRA2400001
- Brand:
- Carel
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IR33 Smart Refrigeration Controllers
The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters.The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230Vac. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface.
No programming required
4 pre-loaded configurations
NTC or PTC thermistor probe inputs
Up to 4 relay outputs
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230Vac powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
Accessory: RS485 serial communication interface, stock-no. 745-8005
4 pre-loaded configurations
NTC or PTC thermistor probe inputs
Up to 4 relay outputs
16A compressor output
Real time clock and HACCP function
Infrared receiver and buzzer
115 to 230Vac powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
Accessory: RS485 serial communication interface, stock-no. 745-8005
Power Supply Transformer
The 240/24 V ac power supply transformer is used for powering Tempatron low voltage timers and controllers. The transformer is resin encapsulated and has a 3 VA burden rating, enabling it to power other low voltage monitors, alarms or control circuits.
240/24 V ac supply voltage
3 VA burden rating
Surface mounting
IP20 protection
3 VA burden rating
Surface mounting
IP20 protection
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 240V ac |
Secondary Voltage Rating | 24V ac |
Power Rating | 3VA |
Number of Outputs | 1 |
Mounting Type | Panel |
Length | 58mm |
Width | 47mm |
Depth | 33mm |
Dimensions | 47 x 58 x 33mm |
Weight | 200g |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |
Related links
- RS PRO 2.5kVA Chassis Mounting Transformer, 2 x 115V ac
- RS PRO 20VA 2 Output Chassis Mounting Transformer, 24V ac
- Schneider Electric 100VA 2 Output Chassis Mounting Transformer
- Carel 3VA 1 Output Chassis Mounting Transformer, 12V ac
- Legrand 400VA Chassis Mounting Transformer, 115V
- Legrand 1kVA Chassis Mounting Transformer, 115V
- Legrand 630VA Chassis Mounting Transformer, 115V
- Sola 2000VA Chassis Mounting Transformer, 110 → 240V ac