- RS Stock No.:
- 392-8181
- Mfr. Part No.:
- ASK 412.4 250/5 A
- Brand:
- GILGEN Muller & Weigert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 392-8181
- Mfr. Part No.:
- ASK 412.4 250/5 A
- Brand:
- GILGEN Muller & Weigert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Low-voltage current transformer
Used for measuring higher currents with the EQN moving-iron instruments
Secondary voltage designed for 5 A
Connects directly to display instruments with a 5 / 10 A current path
For connection to cables or power rails
Lead-sealable
Extremely fire-resistant housing, self-extinguishing in accordance with UL94-VO
Incl. foot mounting and secondary terminal cover
Secondary voltage designed for 5 A
Connects directly to display instruments with a 5 / 10 A current path
For connection to cables or power rails
Lead-sealable
Extremely fire-resistant housing, self-extinguishing in accordance with UL94-VO
Incl. foot mounting and secondary terminal cover
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 250:5 |
Series | ASK |
Bore Size | 30.5mm |
Transformer Type | Base Mounted |
Overall Height | 88.5mm |
Overall Width | 70mm |
Overall Depth | 58mm |
Minimum Temperature | -5°C |
Maximum Temperature | +40°C |
Mounting Type | Base Mounted |