- RS Stock No.:
- 291-1227
- Mfr. Part No.:
- 01.000158.221
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 291-1227
- Mfr. Part No.:
- 01.000158.221
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Current Transformers
10P10 characteristics
25mA secondaries
Compact size
Integral EN35 rail mount
25mA secondaries
Compact size
Integral EN35 rail mount
Specifications
Attribute | Value |
---|---|
Bore Size | 26mm |
Overall Height | 82mm |
Overall Width | 80mm |
Overall Depth | 38mm |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |