- RS Stock No.:
- 287-3153
- Mfr. Part No.:
- CT151M60/5-2.5/1
- Brand:
- HOBUT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 287-3153
- Mfr. Part No.:
- CT151M60/5-2.5/1
- Brand:
- HOBUT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multi Mounting Current Transformer - 14mm Aperture
Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 60:5 |
Bore Size | 14mm |
Transformer Type | Straight Through |
Overall Height | 75mm |
Overall Width | 54.5mm |
Overall Depth | 68mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Series | CT151 |