Phoenix Contact PACT RCP Series Rogowski Coil Current Transformer, 4000A Input, 0 → 10 mA, 0 → 20 mA, 0
- RS Stock No.:
- 175-0492
- Mfr. Part No.:
- 2906236
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 175-0492
- Mfr. Part No.:
- 2906236
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Set consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 600 mm in length/190 mm in diameter for AC current measurement on busbars and power lines. The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
Specifications
Attribute | Value |
---|---|
Transformer Type | Rogowski Coil |
Input Current | 4000A |
Output Current | 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA |
Overall Height | 110.5mm |
Overall Width | 120.5mm |
Overall Depth | 6.2mm |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |
Mounting Type | DIN Rail |
Series | PACT RCP |
Dimensions | 6.2 x 120.5 x 110.5 mm |
For Use With | Retrofitting |