- RS Stock No.:
- 174-3480
- Mfr. Part No.:
- 2906232
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-3480
- Mfr. Part No.:
- 2906232
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 450 mm in length/140 mm in diameter for AC current measurement on busbars and power lines. The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
Specifications
Attribute | Value |
---|---|
Transformer Type | Rogowski Coil |
Sensor Technology | Closed Loop |
Input Current | 4000A |
Output Current | 0 → 21 mA |
Overall Height | 120.5mm |
Overall Width | 6.2mm |
Overall Depth | 110.5mm |
Minimum Temperature | -40 °C, -30°C |
Maximum Temperature | +70 °C, +80°C |
Mounting Type | DIN Rail |
Series | PACT RCP |
Dimensions | 6.2 x 110.5 x 120.5 mm |
For Use With | Retrofitting |