- RS Stock No.:
- 173-0183
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 173-0183
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
TS-16949:2002
ISO-14001:2004
Low Cost Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Input Current | 15 → 60A |
Minimum Temperature | -55°C |
Maximum Temperature | +130°C |
Mounting Type | PCB Mount |
Dimensions | 23.8 x 11.12 x 23.8 mm |