- RS Stock No.:
- 171-8842
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 171-8842
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Specifications
Attribute | Value |
---|---|
Current Ratio | 1500:5 |
Bore Size | 101 x 56mm |
Transformer Type | Clip Fit |
Input Current | 1500A |
Output Current | 5 A |
Overall Height | 170mm |
Overall Width | 130mm |
Overall Depth | 60mm |
Minimum Temperature | -5°C |
Maximum Temperature | +55°C |
Mounting Type | Surface Mount |
Dimensions | 130 x 60 x 170 mm |