- RS Stock No.:
- 170-9249
- Mfr. Part No.:
- 53125C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 170-9249
- Mfr. Part No.:
- 53125C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
53xxx Series SMT Current Sense Transformer
The 5300 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
High Frequency Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 10:1 |
Input Current | 10A |
Overall Width | 7.2mm |
Overall Depth | 5.4mm |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Mounting Type | Surface Mount |
Series | 5300 |
Dimensions | 8.3 x 7.2 x 5.4 mm |