- RS Stock No.:
- 162-0271
- Mfr. Part No.:
- B82801C1265A150
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0271
- Mfr. Part No.:
- B82801C1265A150
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82801C Series SMT Current Sense Transformer, EE 12.6 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 40:1 |
Series | B828 |
Input Current | 40A |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Mounting Type | Surface Mount |
Dimensions | 14.22 x 13.46 x 10 mm |