Sifam Tinsley Omega Series Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 35mm Bore
- RS Stock No.:
- 123-6719
- Mfr. Part No.:
- XN35-225031S000000
- Brand:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 123-6719
- Mfr. Part No.:
- XN35-225031S000000
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Sifam OMEGA 3 Phase Current Transformers
OMEGA 3 Phase current transformers are suitable for primary ranges from 60 A to 630 A with 5 A secondary. The current transformers allow faster installation directly next to the moulded case circuit breakers for optimised use of space.
Features and Benefits
Wire sealable terminal covers
Cost effective 3 phase case design
System voltage 720 V, 50-60 Hz
Primary currents 60 Amps to 630 Amps AC
3 sizes available: 15 x 25 mm, 21 x 25 mm & 31 x 31 mm
Various mounting options- DIN Rail, Busbar or Base mounting
Self-extinguishing casing classification VO according to UL-94
Accuracy class 1
Cost effective 3 phase case design
System voltage 720 V, 50-60 Hz
Primary currents 60 Amps to 630 Amps AC
3 sizes available: 15 x 25 mm, 21 x 25 mm & 31 x 31 mm
Various mounting options- DIN Rail, Busbar or Base mounting
Self-extinguishing casing classification VO according to UL-94
Accuracy class 1
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 150:5 |
Series | Omega |
Bore Size | 35mm |
Transformer Type | Base Mounted |
Input Current | 150A |
Output Current | 5 A |
Mounting Type | Busbar, DIN Rail, Plug In |
For Use With | MCCB |
Dimensions | 105 x 38 x 87.5 mm |