- RS Stock No.:
- 793-4616
- Mfr. Part No.:
- DVL 150
- Brand:
- LEM
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$539.78
(exc. GST)
$593.76
(inc. GST)
Units | Per unit |
1 + | $539.78 |
- RS Stock No.:
- 793-4616
- Mfr. Part No.:
- DVL 150
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
DVL Series
A wide range of current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.
Current output
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.
Input and output connections with M5 studs
Compatible with AV 100 family
Compact design
Low consumption and low losses
Excellent accuracy
Good response time
Low temperature drift
High immunity to external interferences
Suitable for traction (fixed and onboard) and for industrial applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | DVL |
Supply Voltage | ±15 → 24 V |
Output Current | 50 mA |
Overall Height | 48.3mm |
Overall Width | 63mm |
Overall Depth | 100mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Mounting Type | Panel Mount |