- RS Stock No.:
- 321-6315
- Mfr. Part No.:
- LTS 15NP
- Brand:
- LEM
- RS Stock No.:
- 321-6315
- Mfr. Part No.:
- LTS 15NP
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
LTS - P Series
Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0
Note
No longer suitable for new designs. Direct replacement is LXS/LXSR (with aperture and primary jumpers) and LES/LESR (with primary jumpers only).
Specifications
Attribute | Value |
---|---|
Current Ratio | 48:1 |
Bore Size | 3.2mm |
Sensor Technology | Closed Loop |
Supply Voltage | 5 V |
Input Current | 48A |
Overall Height | 24mm |
Overall Width | 22.2mm |
Overall Depth | 114.5mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Series | LTS |
Mounting Type | PCB Mount |